PJD12P06-AU_L2_000A1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: kr 2,48866
Datasheet
P-Channel 60 V 2.6A (Ta), 12A (Tc) 2W (Ta), 50W (Tc) Surface Mount TO-252AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PJD12P06-AU_L2_000A1

DigiKey Part Number
3757-PJD12P06-AU_L2_000A1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PJD12P06-AU_L2_000A1
Description
60V P-CHANNEL ENHANCEMENT MODE M
Customer Reference
Detailed Description
P-Channel 60 V 2.6A (Ta), 12A (Tc) 2W (Ta), 50W (Tc) Surface Mount TO-252AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
155mOhm @ 6A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
10.9 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
385 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
2W (Ta), 50W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
TO-252AA
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in NOK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 3,85630kr 11 568,90
6 000kr 3,58117kr 21 487,02
9 000kr 3,44104kr 30 969,36
15 000kr 3,42651kr 51 397,65
Manufacturers Standard Package
Unit Price without VAT:kr 3,85630
Unit Price with VAT:kr 4,82038