N-Channel 60 V 3.7A (Ta), 11A (Tc) 2.4W (Ta), 30W (Tc) Surface Mount TO-252AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PJD11N06A-AU_L2_000A1

DigiKey Part Number
3757-PJD11N06A-AU_L2_000A1TR-ND - Tape & Reel (TR)
3757-PJD11N06A-AU_L2_000A1CT-ND - Cut Tape (CT)
3757-PJD11N06A-AU_L2_000A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PJD11N06A-AU_L2_000A1
Description
60V N-CHANNEL ENHANCEMENT MODE M
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 3.7A (Ta), 11A (Tc) 2.4W (Ta), 30W (Tc) Surface Mount TO-252AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
75mOhm @ 6A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
9.3 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
509 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
2.4W (Ta), 30W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
TO-252AA
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 691
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in NOK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 1,36612kr 4 098,36
6 000kr 1,24753kr 7 485,18
9 000kr 1,18709kr 10 683,81
15 000kr 1,11918kr 16 787,70
21 000kr 1,07896kr 22 658,16
30 000kr 1,03987kr 31 196,10
75 000kr 0,99985kr 74 988,75
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr 5,99000kr 5,99
10kr 3,68600kr 36,86
100kr 2,35940kr 235,94
500kr 1,78648kr 893,24
1 000kr 1,60144kr 1 601,44
Digi-Reel®
QuantityUnit PriceExt Price
1kr 7,48000kr 7,48
10kr 4,65900kr 46,59
100kr 3,01240kr 301,24
500kr 2,30066kr 1 150,33
1 000kr 2,07136kr 2 071,36
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Unit Price without VAT:kr 5,99000
Unit Price with VAT:kr 7,48750