P-Channel 30 V 10A (Ta), 50A (Tc) 2W (Ta), 60W (Tc) Surface Mount DFN3333-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PJQ4401P-AU_R2_000A1

DigiKey Part Number
3757-PJQ4401P-AU_R2_000A1TR-ND - Tape & Reel (TR)
3757-PJQ4401P-AU_R2_000A1CT-ND - Cut Tape (CT)
3757-PJQ4401P-AU_R2_000A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PJQ4401P-AU_R2_000A1
Description
30V P-CHANNEL ENHANCEMENT MODE M
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
P-Channel 30 V 10A (Ta), 50A (Tc) 2W (Ta), 60W (Tc) Surface Mount DFN3333-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
8.5mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
27 nC @ 4.5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
3228 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
2W (Ta), 60W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
DFN3333-8
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 215
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 10,78000kr 10,78
10kr 6,77300kr 67,73
100kr 4,44380kr 444,38
500kr 3,44156kr 1 720,78
1 000kr 3,11877kr 3 118,77
2 000kr 2,84709kr 5 694,18
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 2,55305kr 12 765,25
10 000kr 2,37134kr 23 713,40
15 000kr 2,27879kr 34 181,85
25 000kr 2,27291kr 56 822,75
Manufacturers Standard Package
Unit Price without VAT:kr 10,78000
Unit Price with VAT:kr 13,47500