
P6SMB22AS_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-P6SMB22AS_R1_00001TR-ND - Tape & Reel (TR) 3757-P6SMB22AS_R1_00001CT-ND - Cut Tape (CT) 3757-P6SMB22AS_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB22AS_R1_00001 |
Description | TVS DIODE 18.8VWM 30.6V DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 30.6V Clamp 20A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 18.8V | |
Voltage - Breakdown (Min) | 20.9V | |
Voltage - Clamping (Max) @ Ipp | 30.6V | |
Current - Peak Pulse (10/1000µs) | 20A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr 1,07985 | kr 863,88 |
| 1 600 | kr 0,96446 | kr 1 543,14 |
| 2 400 | kr 0,90551 | kr 2 173,22 |
| 4 000 | kr 0,83921 | kr 3 356,84 |
| 5 600 | kr 0,79992 | kr 4 479,55 |
| 8 000 | kr 0,76170 | kr 6 093,60 |
| 20 000 | kr 0,67777 | kr 13 555,40 |
| 40 000 | kr 0,62589 | kr 25 035,60 |
| 80 000 | kr 0,58228 | kr 46 582,40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 5,13000 | kr 5,13 |
| 10 | kr 3,15600 | kr 31,56 |
| 100 | kr 2,00620 | kr 200,62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 3,72000 | kr 3,72 |
| 10 | kr 2,52300 | kr 25,23 |
| 100 | kr 1,70870 | kr 170,87 |
| Unit Price without VAT: | kr 3,72000 |
|---|---|
| Unit Price with VAT: | kr 4,65000 |

