
P4SMAJ15CA_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-P4SMAJ15CA_R1_00001TR-ND - Tape & Reel (TR) 3757-P4SMAJ15CA_R1_00001CT-ND - Cut Tape (CT) 3757-P4SMAJ15CA_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMAJ15CA_R1_00001 |
Description | TVS DIODE 15VWM 24.4VC DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24.4V Clamp 16.4A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V | |
Voltage - Breakdown (Min) | 16.7V | |
Voltage - Clamping (Max) @ Ipp | 24.4V | |
Current - Peak Pulse (10/1000µs) | 16.4A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 3,52000 | kr 3,52 |
| 10 | kr 2,17100 | kr 21,71 |
| 100 | kr 1,35990 | kr 135,99 |
| 500 | kr 1,00792 | kr 503,96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | kr 0,81190 | kr 1 461,42 |
| 3 600 | kr 0,72895 | kr 2 624,22 |
| 5 400 | kr 0,68663 | kr 3 707,80 |
| 9 000 | kr 0,63903 | kr 5 751,27 |
| 12 600 | kr 0,61083 | kr 7 696,46 |
| 18 000 | kr 0,58340 | kr 10 501,20 |
| 45 000 | kr 0,52320 | kr 23 544,00 |
| 90 000 | kr 0,48599 | kr 43 739,10 |
| 180 000 | kr 0,46612 | kr 83 901,60 |
| Unit Price without VAT: | kr 3,52000 |
|---|---|
| Unit Price with VAT: | kr 4,40000 |

