58.1V Clamp 6.9A Ipp Tvs Diode Surface Mount SOD-123FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
58.1V Clamp 6.9A Ipp Tvs Diode Surface Mount SOD-123FL
SOD-123FL

P4FL36A-AU_R1_000A1

DigiKey Part Number
3757-P4FL36A-AU_R1_000A1TR-ND - Tape & Reel (TR)
3757-P4FL36A-AU_R1_000A1CT-ND - Cut Tape (CT)
3757-P4FL36A-AU_R1_000A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P4FL36A-AU_R1_000A1
Description
TVS DIODE 36VWM 58.1VC SOD123FL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
58.1V Clamp 6.9A Ipp Tvs Diode Surface Mount SOD-123FL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
36V
Voltage - Breakdown (Min)
40V
Voltage - Clamping (Max) @ Ipp
58.1V
Current - Peak Pulse (10/1000µs)
6.9A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SOD-123F
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 450
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in NOK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 0,66658kr 1 999,74
6 000kr 0,60035kr 3 602,10
9 000kr 0,56656kr 5 099,04
15 000kr 0,52858kr 7 928,70
21 000kr 0,50606kr 10 627,26
30 000kr 0,48418kr 14 525,40
75 000kr 0,43615kr 32 711,25
150 000kr 0,40647kr 60 970,50
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr 5,33000kr 5,33
10kr 3,25700kr 32,57
100kr 2,07250kr 207,25
500kr 1,55810kr 779,05
1 000kr 1,39186kr 1 391,86
Digi-Reel®
QuantityUnit PriceExt Price
1kr 3,92000kr 3,92
10kr 2,61300kr 26,13
100kr 1,76900kr 176,90
500kr 1,36694kr 683,47
1 000kr 1,23627kr 1 236,27
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Unit Price without VAT:kr 3,92000
Unit Price with VAT:kr 4,90000