


P1CH3.3A-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-P1CH3.3A-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-P1CH3.3A-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-P1CH3.3A-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P1CH3.3A-AU_R1_000A1 |
Description | TVS DIODE 3.3VWM 8.5VC SOD323HE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 8.5V Clamp 17.6A Ipp Tvs Diode Surface Mount SOD-323HE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V | |
Voltage - Breakdown (Min) | 5.2V | |
Voltage - Clamping (Max) @ Ipp | 8.5V | |
Current - Peak Pulse (10/1000µs) | 17.6A | |
Power - Peak Pulse | 150W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-90, SOD-323F | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 3,12000 | kr 3,12 |
| 10 | kr 2,08100 | kr 20,81 |
| 100 | kr 1,39710 | kr 139,71 |
| 500 | kr 1,08550 | kr 542,75 |
| 1 000 | kr 0,86439 | kr 864,39 |
| 2 000 | kr 0,86193 | kr 1 723,86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | kr 0,61070 | kr 9 160,50 |
| 30 000 | kr 0,59100 | kr 17 730,00 |
| 45 000 | kr 0,33435 | kr 15 045,75 |
| 75 000 | kr 0,31465 | kr 23 598,75 |
| 105 000 | kr 0,30298 | kr 31 812,90 |
| 150 000 | kr 0,29163 | kr 43 744,50 |
| Unit Price without VAT: | kr 3,12000 |
|---|---|
| Unit Price with VAT: | kr 3,90000 |

