
GS1JWG_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-GS1JWG_R1_00001TR-ND - Tape & Reel (TR) 3757-GS1JWG_R1_00001CT-ND - Cut Tape (CT) 3757-GS1JWG_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GS1JWG_R1_00001 |
Description | DIODE STANDARD 600V 1A DO214AC |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 µA @ 600 V | |
Capacitance @ Vr, F | 7pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1,61000 | kr 1,61 |
| 10 | kr 1,00500 | kr 10,05 |
| 100 | kr 0,61710 | kr 61,71 |
| 500 | kr 0,44788 | kr 223,94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | kr 0,35301 | kr 635,42 |
| 3 600 | kr 0,31273 | kr 1 125,83 |
| 5 400 | kr 0,29213 | kr 1 577,50 |
| 9 000 | kr 0,26896 | kr 2 420,64 |
| 12 600 | kr 0,25522 | kr 3 215,77 |
| 18 000 | kr 0,24186 | kr 4 353,48 |
| 45 000 | kr 0,21248 | kr 9 561,60 |
| 90 000 | kr 0,19431 | kr 17 487,90 |
| 180 000 | kr 0,17903 | kr 32 225,40 |
| Unit Price without VAT: | kr 1,61000 |
|---|---|
| Unit Price with VAT: | kr 2,01250 |

