Zener Diode 39 V 2 W ±5% Through Hole DO-15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2EZ39_R2_00001

DigiKey Part Number
3757-2EZ39_R2_00001TR-ND - Tape & Reel (TR)
3757-2EZ39_R2_00001CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2EZ39_R2_00001
Description
DIODE ZENER 39V 2W DO15
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Zener Diode 39 V 2 W ±5% Through Hole DO-15
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
2 W
Impedance (Max) (Zzt)
30 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 29.7 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-15
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 783
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in NOK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr 3,37000kr 3,37
10kr 2,04900kr 20,49
100kr 1,28340kr 128,34
500kr 0,95092kr 475,46
1 000kr 0,84346kr 843,46
2 000kr 0,75283kr 1 505,66
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000kr 0,67644kr 2 705,76
8 000kr 0,61212kr 4 896,96
12 000kr 0,57932kr 6 951,84
20 000kr 0,54245kr 10 849,00
28 000kr 0,52061kr 14 577,08
40 000kr 0,49937kr 19 974,80
100 000kr 0,45277kr 45 277,00
200 000kr 0,43775kr 87 550,00
Manufacturers Standard Package
Unit Price without VAT:kr 3,37000
Unit Price with VAT:kr 4,21250