
1.5SMCJ48A_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-1.5SMCJ48A_R1_00001TR-ND - Tape & Reel (TR) 3757-1.5SMCJ48A_R1_00001CT-ND - Cut Tape (CT) 3757-1.5SMCJ48A_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMCJ48A_R1_00001 |
Description | TVS DIODE 48VWM 77.4VC DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 77.4V Clamp 19.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 48V | |
Voltage - Breakdown (Min) | 53.3V | |
Voltage - Clamping (Max) @ Ipp | 77.4V | |
Current - Peak Pulse (10/1000µs) | 19.4A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 10,15000 | kr 10,15 |
| 10 | kr 6,32200 | kr 63,22 |
| 100 | kr 4,12290 | kr 412,29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr 2,96643 | kr 2 373,14 |
| 1 600 | kr 2,69568 | kr 4 313,09 |
| 2 400 | kr 2,55760 | kr 6 138,24 |
| 4 000 | kr 2,40244 | kr 9 609,76 |
| 5 600 | kr 2,31053 | kr 12 938,97 |
| 8 000 | kr 2,22120 | kr 17 769,60 |
| 20 000 | kr 2,03533 | kr 40 706,60 |
| Unit Price without VAT: | kr 10,15000 |
|---|---|
| Unit Price with VAT: | kr 12,68750 |

