29.2V Clamp 51.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5SMCJ18CA-AU_R1_000A1

DigiKey Part Number
3757-1.5SMCJ18CA-AU_R1_000A1TR-ND - Tape & Reel (TR)
3757-1.5SMCJ18CA-AU_R1_000A1CT-ND - Cut Tape (CT)
3757-1.5SMCJ18CA-AU_R1_000A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1.5SMCJ18CA-AU_R1_000A1
Description
TVS DIODE 18VWM 29.2VC DO214AB
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
29.2V Clamp 51.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
1500W (1.5kW)
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
18V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
20V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
29.2V
Base Product Number
Current - Peak Pulse (10/1000µs)
51.4A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 54
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in NOK
Tape & Reel (TR)
QuantityUnit PriceExt Price
800kr 1,90334kr 1 522,67
1 600kr 1,71834kr 2 749,34
2 400kr 1,62396kr 3 897,50
4 000kr 1,51790kr 6 071,60
5 600kr 1,46664kr 8 213,18
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr 7,30000kr 7,30
10kr 4,51900kr 45,19
Digi-Reel®
QuantityUnit PriceExt Price
1kr 10,10000kr 10,10
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Unit Price without VAT:kr 7,30000
Unit Price with VAT:kr 9,12500