
TTSL2VC3-10 | |
|---|---|
DigiKey Part Number | 298-20445-ND |
Manufacturer | |
Manufacturer Product Number | TTSL2VC3-10 |
Description | LABEL SELF LAMINATNG 1"X1.5" WHT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | White Self Laminating Label 1.00" x 1.50" (25.4mm x 38.1mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Self Laminating | |
Label Size | 1.00" x 1.50" (25.4mm x 38.1mm) | |
Color | White | |
Material | Vinyl | |
For Use With/Related Products | Panduit Thermal Transfer Printer - PTR2E | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | kr 1,55390 | kr 15 539,00 |
| 20 000 | kr 1,52034 | kr 30 406,80 |
| 30 000 | kr 1,50104 | kr 45 031,20 |
| 50 000 | kr 1,47704 | kr 73 852,00 |
| 70 000 | kr 1,46143 | kr 102 300,10 |
| 100 000 | kr 1,44506 | kr 144 506,00 |
| 250 000 | kr 1,40379 | kr 350 947,50 |
| 500 000 | kr 1,37331 | kr 686 655,00 |
| Unit Price without VAT: | kr 1,55390 |
|---|---|
| Unit Price with VAT: | kr 1,94238 |



