Spiral Wrap 0.625" (15.88mm) X 100' (30.48m) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T62FR-CY

DigiKey Part Number
298-23635-ND
Manufacturer
Manufacturer Product Number
T62FR-CY
Description
SPIRAL WRAP 5/8" X 100' NATURAL
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Spiral Wrap 0.625" (15.88mm) X 100' (30.48m) Natural
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Type
Spiral Wrap
Type Attributes
Harness
Diameter - Inside, Non-Expanded
-
Diameter - Inside, Expanded
4.500" (114.30mm)
Diameter - Outside, Non-Expanded
0.625" (15.88mm)
Material
Polyethylene (PE)
Color
Natural
Length
100' (30.48m)
Wall Thickness
0.062" (1.57mm)
Operating Temperature
-20°C ~ 50°C
Heat Protection
Flame Retardant
Abrasion Protection
Abrasion Resistant
Liquid Protection
-
Environment Protection
-
Features
-
Material Flammability Rating
UL94 V-0
Width
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 3 698,37000kr 3 698,37
2kr 3 617,80500kr 7 235,61
3kr 3 571,42333kr 10 714,27
5kr 3 513,81000kr 17 569,05
7kr 3 476,34000kr 24 334,38
10kr 3 437,00000kr 34 370,00
25kr 3 337,86480kr 83 446,62
50kr 3 264,64120kr 163 232,06
100kr 3 192,88310kr 319 288,31
Manufacturers Standard Package
Unit Price without VAT:kr 3 698,37000
Unit Price with VAT:kr 4 622,96250