M3 Stud Spade Terminal Connector Crimp 14-16 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM2-3F-C

DigiKey Part Number
298-15405-ND
Manufacturer
Manufacturer Product Number
PM2-3F-C
Description
CONN SPADE TERM 14-16AWG M3
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
M3 Stud Spade Terminal Connector Crimp 14-16 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Standard
Stud/Tab Size
M3 Stud
Width - Outer Edges
0.230" (5.84mm)
Length - Overall
0.630" (16.00mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
14-16 AWG
Insulation
Non-Insulated
Features
Brazed Seam, Serrated Termination
Color
-
Contact Finish
Tin
Contact Material
Copper
Insulation Diameter
-
Material - Insulation
-
Length - Ring Center to Termination
-
Length - Termination
-
Tongue Inside Opening
0.130" (3.30mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 6,73000kr 6,73
10kr 6,23400kr 62,34
25kr 6,05720kr 151,43
50kr 5,92840kr 296,42
100kr 5,80040kr 580,04
300kr 5,60410kr 1 681,23
500kr 5,51484kr 2 757,42
1 000kr 5,39583kr 5 395,83
2 500kr 5,24234kr 13 105,85
Manufacturers Standard Package
Unit Price without VAT:kr 6,73000
Unit Price with VAT:kr 8,41250