Yellow Heat Shrinkable, Continuous Label 0.48" W x 8.2' L (12.2mm x 2.5m); Cable O.D. 0.10" ~ 0.28" (2.4mm ~ 7.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H000X044H2M

DigiKey Part Number
298-H000X044H2M-ND
Manufacturer
Manufacturer Product Number
H000X044H2M
Description
CONT HS MIL GRADE, .44"W X 8'L,
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Yellow Heat Shrinkable, Continuous Label 0.48" W x 8.2' L (12.2mm x 2.5m); Cable O.D. 0.10" ~ 0.28" (2.4mm ~ 7.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Label Type
Heat Shrinkable, Continuous
Label Size
0.48" W x 8.2' L (12.2mm x 2.5m); Cable O.D. 0.10" ~ 0.28" (2.4mm ~ 7.0mm)
Color
Yellow
Material
Polyolefin (PO)
For Use With/Related Products
-
Shelf Life
24 Months
Operating Temperature
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 824,99000kr 824,99
2kr 807,09500kr 1 614,19
3kr 796,84333kr 2 390,53
5kr 784,05800kr 3 920,29
7kr 775,73571kr 5 430,15
10kr 767,02200kr 7 670,22
25kr 745,02840kr 18 625,71
50kr 728,78800kr 36 439,40
100kr 712,87520kr 71 287,52
Manufacturers Standard Package
Unit Price without VAT:kr 824,99000
Unit Price with VAT:kr 1 031,23750