
LCMD120-12-X | |
|---|---|
DigiKey Part Number | 298-22400-ND |
Manufacturer | |
Manufacturer Product Number | LCMD120-12-X |
Description | CONN TERM RECT RING 120MM #M12 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Ring, Tubular 120mm² M12 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Ring, Tubular | |
Stud/Tab Size | M12 Stud | |
Terminal Style | Two Stud Holes | |
Tab Thickness | 0.138" (3.51mm) | |
Length - Overall | 4.311" (109.50mm) | |
Width - Outer Edges | 1.083" (27.51mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 120mm² | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Finish | Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.598" (15.19mm) | |
Diameter - Barrel OD | 0.732" (18.59mm) | |
Diameter - Ring ID | 0.551" (14.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 344,55000 | kr 344,55 |
| 10 | kr 320,45600 | kr 3 204,56 |
| 25 | kr 311,29560 | kr 7 782,39 |
| 50 | kr 304,53520 | kr 15 226,76 |
| 100 | kr 297,90960 | kr 29 790,96 |
| 250 | kr 289,35904 | kr 72 339,76 |
| 500 | kr 283,04420 | kr 141 522,10 |
| 1 000 | kr 276,85771 | kr 276 857,71 |
| 2 500 | kr 268,87020 | kr 672 175,50 |
| Unit Price without VAT: | kr 344,55000 |
|---|---|
| Unit Price with VAT: | kr 430,68750 |

