Edging - 100' L (30.48m) Grommet - Edging, Solid Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GES144F-C

DigiKey Part Number
298-13591-ND
Manufacturer
Manufacturer Product Number
GES144F-C
Description
GROMMET EDGE SOLID PE NATURAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Edging - 100' L (30.48m) Grommet - Edging, Solid Natural
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Bushing, Grommet Type
Grommet - Edging, Solid
For Use With/Related Products
Straight Panels
Panel Thickness
0.099" ~ 0.144" (2.51mm ~ 3.66mm)
Panel Cutout Dimensions
Edging - 100' L (30.48m)
Diameter - Inside
-
Features
-
Material
Polyethylene (PE)
Color
Natural
Material Flammability Rating
UL94 HB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 562,14000kr 562,14
10kr 522,66900kr 5 226,69
25kr 507,70880kr 12 692,72
50kr 496,65640kr 24 832,82
100kr 485,83020kr 48 583,02
250kr 471,85636kr 117 964,09
500kr 468,58588kr 234 292,94
Manufacturers Standard Package
Unit Price without VAT:kr 562,14000
Unit Price with VAT:kr 702,67500