
FS1X1WH6NM-A | |
|---|---|
DigiKey Part Number | FS1X1WH6NM-A-ND |
Manufacturer | |
Manufacturer Product Number | FS1X1WH6NM-A |
Description | WIRE DUCT SOLID BASE ADH SCRW 6' |
Customer Reference | |
Detailed Description | Wire Duct White Solid (Raceway), Base Adhesive, Screw 6.00' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Wire Duct Type | Solid (Raceway), Base | |
Height | 0.988" (25.10mm) | |
Length | 6.00' (1.83m) | |
Width | 1.260" (32.00mm) | |
Mounting Type | Adhesive, Screw | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | White | |
Base Product Number |

