F1.5X4LG6 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


HellermannTyton
In Stock: 0
Unit Price: kr 572,92100
Datasheet

Similar


HellermannTyton
In Stock: 18
Unit Price: kr 629,10000
Datasheet
Wire Duct Gray, Light Slotted (Raceway), Base Screw 1.33' (406.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F1.5X4LG6

DigiKey Part Number
298-F1.5X4LG6-16-ND
Manufacturer
Manufacturer Product Number
F1.5X4LG6
Description
WIRE DUCT SLOTTED SCREW 16" GRAY
Customer Reference
Detailed Description
Wire Duct Gray, Light Slotted (Raceway), Base Screw 1.33' (406.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Wire Duct Type
Slotted (Raceway), Base
Height
4.020" (102.11mm)
Length
1.33' (406.40mm)
Width
1.750" (44.45mm)
Mounting Type
Screw
Features
-
Material
Poly-Vinyl Chloride (PVC)
Color
Gray, Light
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 170,10000kr 170,10
10kr 158,22400kr 1 582,24
25kr 153,70960kr 3 842,74
50kr 150,37880kr 7 518,94
100kr 147,11550kr 14 711,55
250kr 142,90352kr 35 725,88
500kr 139,79254kr 69 896,27
Manufacturers Standard Package
Unit Price without VAT:kr 170,10000
Unit Price with VAT:kr 212,62500
Alternate Length
WIRE DUCT SLOTTED SCREW 20" GRAY
In-Stock: 0
Unit Price: kr 208,77000
WIRE DUCT SLOTTED SCREW 21" GRAY
In-Stock: 0
Unit Price: kr 217,81000
WIRE DUCT SLOTTED SCREW 13" GRAY
In-Stock: 0
Unit Price: kr 141,33000
WIRE DUCT SLOTTED SCREW 24" GRAY
In-Stock: 0
Unit Price: kr 245,91000
WIRE DUCT SLOTTED SCREW 23" GRAY
In-Stock: 0
Unit Price: kr 236,96000