



TQ2SA-9V-Z | |
|---|---|
DigiKey Part Number | 255-3854-2-ND - Tape & Reel (TR) 255-3854-1-ND - Cut Tape (CT) 255-3854-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TQ2SA-9V-Z |
Description | RELAY TELECOM DPDT 500MA 9V |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TQ2SA-9V-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 9VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 500 mA | |
Switching Voltage | 125VAC, 220VDC - Max | |
Load - Max Switching | 250VA, 440W | |
Coil Current | 15.5 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Gull Wing | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 6.75 VDC | |
Must Release Voltage | 0.9 VDC | |
Operate Time | 4 ms | |
Release Time | 4 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Nickel (AgNi), Gold (Au) | |
Approval Agency | cURus | |
Relay Type | Telecom | |
Grade | - | |
Qualification | - | |
Coil Resistance | 579 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 32,61000 | kr 32,61 |
| 10 | kr 29,05500 | kr 290,55 |
| 25 | kr 27,74640 | kr 693,66 |
| 50 | kr 26,79580 | kr 1 339,79 |
| 100 | kr 25,87800 | kr 2 587,80 |
| 250 | kr 24,71160 | kr 6 177,90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr 26,77912 | kr 13 389,56 |
| 1 000 | kr 25,85907 | kr 25 859,07 |
| 1 500 | kr 25,33535 | kr 38 003,02 |
| 2 500 | kr 24,69040 | kr 61 726,00 |
| 3 500 | kr 24,27435 | kr 84 960,22 |
| Unit Price without VAT: | kr 32,61000 |
|---|---|
| Unit Price with VAT: | kr 40,76250 |

