



HE1AN-P-DC9V-H18 | |
|---|---|
DigiKey Part Number | HE1AN-P-DC9V-H18-ND |
Manufacturer | |
Manufacturer Product Number | HE1AN-P-DC9V-H18 |
Description | RELAY GEN PURPOSE SPST 30A 9V |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 9VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 30 A | |
Switching Voltage | 490VAC, 48VDC - Max | |
Load - Max Switching | 14700VA, 1440W | |
Coil Current | 213 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 6.3 VDC | |
Must Release Voltage | 0.9 VDC | |
Operate Time | 30 ms | |
Release Time | 10 ms | |
Operating Temperature | -50°C ~ 55°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | CSA, cURus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 42.2 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr 160,04760 | kr 4 001,19 |
| Unit Price without VAT: | kr 160,04760 |
|---|---|
| Unit Price with VAT: | kr 200,05950 |



