
ERJ-PB6B4322V | |
|---|---|
DigiKey Part Number | P20780TR-ND - Tape & Reel (TR) P20780CT-ND - Cut Tape (CT) P20780DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PB6B4322V |
Description | RES SMD 43.2K OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 43.2 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PB6B4322V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 2,21000 | kr 2,21 |
| 10 | kr 1,41400 | kr 14,14 |
| 25 | kr 1,19280 | kr 29,82 |
| 50 | kr 1,05440 | kr 52,72 |
| 100 | kr 0,93510 | kr 93,51 |
| 250 | kr 0,80392 | kr 200,98 |
| 500 | kr 0,72176 | kr 360,88 |
| 1 000 | kr 0,65191 | kr 651,91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 0,52732 | kr 2 636,60 |
| 10 000 | kr 0,48656 | kr 4 865,60 |
| 15 000 | kr 0,46564 | kr 6 984,60 |
| 25 000 | kr 0,44196 | kr 11 049,00 |
| 35 000 | kr 0,42785 | kr 14 974,75 |
| 50 000 | kr 0,41407 | kr 20 703,50 |
| Unit Price without VAT: | kr 2,21000 |
|---|---|
| Unit Price with VAT: | kr 2,76250 |

