
ERJ-PA3J111V | |
|---|---|
DigiKey Part Number | P110BZTR-ND - Tape & Reel (TR) P110BZCT-ND - Cut Tape (CT) P110BZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PA3J111V |
Description | RES SMD 110 OHM 5% 1/3W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 110 Ohms ±5% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PA3J111V Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-PA3F1100V | Panasonic Industry | 28 727 | P110BYCT-ND | kr 1,40000 | Parametric Equivalent |
| ESR03EZPJ111 | Rohm Semiconductor | 3 065 | RHM110DCT-ND | kr 1,40000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1,12000 | kr 1,12 |
| 10 | kr 0,54300 | kr 5,43 |
| 25 | kr 0,41920 | kr 10,48 |
| 50 | kr 0,34800 | kr 17,40 |
| 100 | kr 0,29280 | kr 29,28 |
| 250 | kr 0,23688 | kr 59,22 |
| 500 | kr 0,20526 | kr 102,63 |
| 1 000 | kr 0,18028 | kr 180,28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 0,13511 | kr 675,55 |
| 10 000 | kr 0,12397 | kr 1 239,70 |
| 15 000 | kr 0,11854 | kr 1 778,10 |
| 25 000 | kr 0,11268 | kr 2 817,00 |
| 35 000 | kr 0,10932 | kr 3 826,20 |
| 50 000 | kr 0,10615 | kr 5 307,50 |
| Unit Price without VAT: | kr 1,12000 |
|---|---|
| Unit Price with VAT: | kr 1,40000 |

