
ERJ-PA3F33R0V | |
|---|---|
DigiKey Part Number | P33.00BYTR-ND - Tape & Reel (TR) P33.00BYCT-ND - Cut Tape (CT) P33.00BYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PA3F33R0V |
Description | RES SMD 33 OHM 1% 1/3W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PA3F33R0V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1,40000 | kr 1,40 |
| 10 | kr 0,67400 | kr 6,74 |
| 25 | kr 0,52760 | kr 13,19 |
| 50 | kr 0,44160 | kr 22,08 |
| 100 | kr 0,37420 | kr 37,42 |
| 250 | kr 0,30724 | kr 76,81 |
| 500 | kr 0,26868 | kr 134,34 |
| 1 000 | kr 0,23819 | kr 238,19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 0,18252 | kr 912,60 |
| 10 000 | kr 0,16895 | kr 1 689,50 |
| 15 000 | kr 0,16234 | kr 2 435,10 |
| 25 000 | kr 0,15518 | kr 3 879,50 |
| 35 000 | kr 0,15109 | kr 5 288,15 |
| 50 000 | kr 0,14721 | kr 7 360,50 |
| Unit Price without VAT: | kr 1,40000 |
|---|---|
| Unit Price with VAT: | kr 1,75000 |

