80.6 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-3RBD8062V

DigiKey Part Number
10-ERJ-3RBD8062VTR-ND - Tape & Reel (TR)
10-ERJ-3RBD8062VCT-ND - Cut Tape (CT)
10-ERJ-3RBD8062VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-3RBD8062V
Description
RES 80.6K OHM 0.5% 1/10W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
80.6 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-3RBD8062V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 100
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 1,40000kr 1,40
10kr 0,69200kr 6,92
25kr 0,53880kr 13,47
50kr 0,45100kr 22,55
100kr 0,38260kr 38,26
250kr 0,31396kr 78,49
500kr 0,27504kr 137,52
1 000kr 0,24399kr 243,99
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 0,18733kr 936,65
10 000kr 0,17352kr 1 735,20
15 000kr 0,16680kr 2 502,00
25 000kr 0,15952kr 3 988,00
35 000kr 0,15535kr 5 437,25
50 000kr 0,15141kr 7 570,50
Manufacturers Standard Package
Unit Price without VAT:kr 1,40000
Unit Price with VAT:kr 1,75000