
ERJ-2LWFR010X | |
|---|---|
DigiKey Part Number | P19181TR-ND - Tape & Reel (TR) P19181CT-ND - Cut Tape (CT) P19181DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-2LWFR010X |
Description | RES 0.01 OHM 1% 1/5W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-2LWFR010X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +500ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.018" (0.45mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 2,79000 | kr 2,79 |
| 10 | kr 1,77000 | kr 17,70 |
| 25 | kr 1,49320 | kr 37,33 |
| 50 | kr 1,32180 | kr 66,09 |
| 100 | kr 1,17370 | kr 117,37 |
| 250 | kr 1,01212 | kr 253,03 |
| 500 | kr 0,91070 | kr 455,35 |
| 1 000 | kr 0,82441 | kr 824,41 |
| 5 000 | kr 0,67092 | kr 3 354,60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | kr 0,63314 | kr 6 331,40 |
| 20 000 | kr 0,58963 | kr 11 792,60 |
| 30 000 | kr 0,56729 | kr 17 018,70 |
| 50 000 | kr 0,54202 | kr 27 101,00 |
| 70 000 | kr 0,52697 | kr 36 887,90 |
| 100 000 | kr 0,51226 | kr 51 226,00 |
| Unit Price without VAT: | kr 2,79000 |
|---|---|
| Unit Price with VAT: | kr 3,48750 |

