
ERJ-1TNF95R3U | |
|---|---|
DigiKey Part Number | PT95.3AFTR-ND - Tape & Reel (TR) PT95.3AFCT-ND - Cut Tape (CT) PT95.3AFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1TNF95R3U |
Description | RES SMD 95.3 OHM 1% 1W 2512 |
Customer Reference | |
Detailed Description | 95.3 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1TNF95R3U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 7,41000 | kr 7,41 |
| 10 | kr 4,47400 | kr 44,74 |
| 25 | kr 3,82120 | kr 95,53 |
| 50 | kr 3,44620 | kr 172,31 |
| 100 | kr 3,14980 | kr 314,98 |
| 250 | kr 2,84816 | kr 712,04 |
| 500 | kr 2,67362 | kr 1 336,81 |
| 1 000 | kr 2,53479 | kr 2 534,79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | kr 2,33656 | kr 9 346,24 |
| Unit Price without VAT: | kr 7,41000 |
|---|---|
| Unit Price with VAT: | kr 9,26250 |

