
ERJ-1GNF2210C | |
|---|---|
DigiKey Part Number | P122835TR-ND - Tape & Reel (TR) P122835CT-ND - Cut Tape (CT) P122835DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1GNF2210C |
Description | RES SMD 221 OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 221 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1GNF2210C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 0,96000 | kr 0,96 |
| 10 | kr 0,42300 | kr 4,23 |
| 25 | kr 0,32320 | kr 8,08 |
| 50 | kr 0,26560 | kr 13,28 |
| 100 | kr 0,22030 | kr 22,03 |
| 250 | kr 0,17548 | kr 43,87 |
| 500 | kr 0,15028 | kr 75,14 |
| 1 000 | kr 0,13017 | kr 130,17 |
| 5 000 | kr 0,09842 | kr 492,10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | kr 0,08157 | kr 1 223,55 |
| 30 000 | kr 0,07543 | kr 2 262,90 |
| 45 000 | kr 0,07244 | kr 3 259,80 |
| 75 000 | kr 0,06920 | kr 5 190,00 |
| 105 000 | kr 0,06735 | kr 7 071,75 |
| 150 000 | kr 0,06560 | kr 9 840,00 |
| Unit Price without VAT: | kr 0,96000 |
|---|---|
| Unit Price with VAT: | kr 1,20000 |

