
EEE-FTE221XAL | |
|---|---|
DigiKey Part Number | 10-EEE-FTE221XALTR-ND - Tape & Reel (TR) 10-EEE-FTE221XALCT-ND - Cut Tape (CT) 10-EEE-FTE221XALDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FTE221XAL |
Description | CAP ALUM 220UF 20% 25V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FTE221XAL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 160mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 390 mA @ 120 Hz | |
Ripple Current @ High Frequency | 600 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 9,36000 | kr 9,36 |
| 10 | kr 5,94100 | kr 59,41 |
| 50 | kr 4,49980 | kr 224,99 |
| 100 | kr 4,04520 | kr 404,52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | kr 2,99172 | kr 2 692,55 |
| 1 800 | kr 2,78414 | kr 5 011,45 |
| 2 700 | kr 2,67939 | kr 7 234,35 |
| 4 500 | kr 2,56258 | kr 11 531,61 |
| 6 300 | kr 2,49393 | kr 15 711,76 |
| 9 000 | kr 2,42762 | kr 21 848,58 |
| Unit Price without VAT: | kr 9,36000 |
|---|---|
| Unit Price with VAT: | kr 11,70000 |

