
EEA-GA1E100B | |
|---|---|
DigiKey Part Number | P15798CT-ND - Cut Tape (CT) P15798TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEA-GA1E100B |
Description | CAP ALUM 10UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 10 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEA-GA1E100B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 33 mA @ 120 Hz | |
Ripple Current @ High Frequency | 51.15 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 2,79000 | kr 2,79 |
| 10 | kr 1,73200 | kr 17,32 |
| 50 | kr 1,25640 | kr 62,82 |
| 100 | kr 1,10540 | kr 110,54 |
| 500 | kr 0,84490 | kr 422,45 |
| 1 000 | kr 0,76226 | kr 762,26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | kr 0,68087 | kr 1 361,74 |
| 4 000 | kr 0,62478 | kr 2 499,12 |
| 6 000 | kr 0,59646 | kr 3 578,76 |
| 10 000 | kr 0,56486 | kr 5 648,60 |
| 14 000 | kr 0,54628 | kr 7 647,92 |
| 20 000 | kr 0,52833 | kr 10 566,60 |
| Unit Price without VAT: | kr 2,79000 |
|---|---|
| Unit Price with VAT: | kr 3,48750 |

