
ECW-F2104HAQ | |
|---|---|
DigiKey Part Number | 10-ECW-F2104HAQ-ND |
Manufacturer | |
Manufacturer Product Number | ECW-F2104HAQ |
Description | CAP FILM 0.1UF 3% 250VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 250V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-F2104HAQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±3% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.512" L x 0.197" W (13.00mm x 5.00mm) | |
Height - Seated (Max) | 0.614" (15.60mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 8,37000 | kr 8,37 |
| 10 | kr 5,28200 | kr 52,82 |
| 50 | kr 4,07920 | kr 203,96 |
| 100 | kr 3,70790 | kr 370,79 |
| 500 | kr 3,08078 | kr 1 540,39 |
| 1 000 | kr 2,88672 | kr 2 886,72 |
| 3 000 | kr 2,64713 | kr 7 941,39 |
| 5 000 | kr 2,55852 | kr 12 792,60 |
| Unit Price without VAT: | kr 8,37000 |
|---|---|
| Unit Price with VAT: | kr 10,46250 |

