390 pF Film Capacitor 30V 50V Polyphenylene Sulfide (PPS), Metallized - Stacked 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
390 pF Film Capacitor 30V 50V Polyphenylene Sulfide (PPS), Metallized - Stacked 0805 (2012 Metric)
ECH-UB-UX SERIES 0805

ECH-U1H391GX5

DigiKey Part Number
PCF1291TR-ND - Tape & Reel (TR)
PCF1291CT-ND - Cut Tape (CT)
PCF1291DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECH-U1H391GX5
Description
CAP FILM 390PF 2% 50VDC 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
390 pF Film Capacitor 30V 50V Polyphenylene Sulfide (PPS), Metallized - Stacked 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECH-U1H391GX5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage Rating - AC
30V
Voltage Rating - DC
50V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.043" (1.10mm)
Termination
Solder Pads
Lead Spacing
-
Applications
General Purpose
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 035
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 5,48000kr 5,48
10kr 3,35800kr 33,58
50kr 2,53020kr 126,51
100kr 2,27630kr 227,63
500kr 1,84604kr 923,02
1 000kr 1,71327kr 1 713,27
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 1,53426kr 4 602,78
6 000kr 1,45481kr 8 728,86
9 000kr 1,41502kr 12 735,18
15 000kr 1,37090kr 20 563,50
21 000kr 1,34512kr 28 247,52
30 000kr 1,32030kr 39 609,00
Manufacturers Standard Package
Unit Price without VAT:kr 5,48000
Unit Price with VAT:kr 6,85000