


ECH-U1H271GX5 | |
|---|---|
DigiKey Part Number | PCF1289TR-ND - Tape & Reel (TR) PCF1289CT-ND - Cut Tape (CT) PCF1289DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECH-U1H271GX5 |
Description | CAP FILM 270PF 2% 50VDC 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 270 pF Film Capacitor 30V 50V Polyphenylene Sulfide (PPS), Metallized - Stacked 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECH-U1H271GX5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage Rating - AC | 30V | |
Voltage Rating - DC | 50V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 5,48000 | kr 5,48 |
| 10 | kr 3,35800 | kr 33,58 |
| 50 | kr 2,53020 | kr 126,51 |
| 100 | kr 2,27630 | kr 227,63 |
| 500 | kr 1,84604 | kr 923,02 |
| 1 000 | kr 1,71327 | kr 1 713,27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 1,53426 | kr 4 602,78 |
| 6 000 | kr 1,45481 | kr 8 728,86 |
| 9 000 | kr 1,41502 | kr 12 735,18 |
| 15 000 | kr 1,37090 | kr 20 563,50 |
| 21 000 | kr 1,34512 | kr 28 247,52 |
| 30 000 | kr 1,32030 | kr 39 609,00 |
| Unit Price without VAT: | kr 5,48000 |
|---|---|
| Unit Price with VAT: | kr 6,85000 |

