Similar
Similar
Similar
Similar

DZ2S22000L | |
|---|---|
DigiKey Part Number | DZ2S22000L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DZ2S22000L |
Description | TVS DIODE 17VWM SSMINI2-F5-B |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount SSMini2-F5-B |
EDA/CAD Models | DZ2S22000L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 17V | |
Voltage - Breakdown (Min) | 20.9V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 000 | kr 0,25286 | kr 2 275,74 |
| 15 000 | kr 0,23588 | kr 3 538,20 |
| 21 000 | kr 0,22574 | kr 4 740,54 |
| 30 000 | kr 0,21583 | kr 6 474,90 |
| 75 000 | kr 0,19388 | kr 14 541,00 |
| 150 000 | kr 0,18018 | kr 27 027,00 |
| 300 000 | kr 0,17307 | kr 51 921,00 |
| Unit Price without VAT: | kr 0,25286 |
|---|---|
| Unit Price with VAT: | kr 0,31608 |




