
CND0313A | |
|---|---|
DigiKey Part Number | CND0313A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CND0313A |
Description | IRDA MODULE 4MBPS SIDE VIEW |
Customer Reference | |
Detailed Description | 4Mbps IRDA Transceiver Side View |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Data Rate | 4Mbps | |
Voltage - Supply | 2.5 V ~ 3.3 V | |
Idle Current, Typ @ 25°C | 580 µA | |
Link Range, Low Power | 20cm | |
Orientation | Side View | |
Operating Temperature | -20°C ~ 70°C | |
Size | 6.7mm x 1.45mm x 2.15mm | |
Standards | IrDA 1.4 | |
Shutdown | Yes |

