115.2kbs (SIR) IRDA Transceiver Top View
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CND0208A

DigiKey Part Number
CND0208ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CND0208A
Description
IRDA MODULE 115.2KBPS 9 PIN SMD
Customer Reference
Detailed Description
115.2kbs (SIR) IRDA Transceiver Top View
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Data Rate
115.2kbs (SIR)
Voltage - Supply
2.4 V ~ 3.6 V
Idle Current, Typ @ 25°C
200 nA
Link Range, Low Power
50cm
Orientation
Top View
Operating Temperature
-30°C ~ 85°C
Size
8.2mm x 1.6mm x 2.0mm
Standards
-
Shutdown
Yes
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.