Programmable Logic Controller (PLC) DIN Rail 100 ~ 240VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFPXHC30R

DigiKey Part Number
1110-AFPXHC30R-ND
Manufacturer
Manufacturer Product Number
AFPXHC30R
Description
FP-XH CPU 120VAC (IN:16 OUT:14 R
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Programmable Logic Controller (PLC) DIN Rail 100 ~ 240VAC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industrial Automation Sales
Series
-
Packaging
Box
Part Status
Active
Number of Inputs and Type
16 - Digital
Number of Outputs and Type
14 - Relay
Expandable
-
Voltage - Supply
100 ~ 240VAC
Display Type
-
Number of Characters Per Row
-
Communications
-
Memory Size
-
Mounting Type
DIN Rail
Features
-
Operating Temperature
0°C ~ 55°C
Ingress Protection
-
Software
-
Approval Agency
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in NOK
Box
QuantityUnit PriceExt Price
1kr 5 145,42000kr 5 145,42
10kr 3 486,98200kr 34 869,82
Manufacturers Standard Package
Unit Price without VAT:kr 5 145,42000
Unit Price with VAT:kr 6 431,77500