

ADP5270 | |
|---|---|
DigiKey Part Number | P17177-ND |
Manufacturer | |
Manufacturer Product Number | ADP5270 |
Description | SENSOR 145.04PSIG 0.12" 4.5V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 145.04PSI (1000kPa) Vented Gauge Male - 0.12" (3mm) Tube 0 V ~ 4.5 V 6-SMD Module |
Datasheet | Datasheet |
Category | Voltage - Supply 5V |
Manufacturer Panasonic Industry | Port Size Male - 0.12" (3mm) Tube |
Series | Port Style Barbless |
Packaging Bulk | Features Amplified Output, Temperature Compensated |
Part Status Active | Termination Style Gull Wing |
Applications Board Mount | Maximum Pressure 217.56PSI (1500kPa) |
Pressure Type Vented Gauge | Operating Temperature -10°C ~ 60°C |
Operating Pressure 145.04PSI (1000kPa) | Mounting Type Surface Mount |
Output Type Analog Voltage | Package / Case 6-SMD Module |
Output 0 V ~ 4.5 V | Base Product Number |
Accuracy ±1.25% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 351,57000 | kr 351,57 |
| 5 | kr 323,02000 | kr 1 615,10 |
| 10 | kr 312,41100 | kr 3 124,11 |
| 25 | kr 299,71760 | kr 7 492,94 |
| 50 | kr 291,03020 | kr 14 551,51 |
| 100 | kr 283,06050 | kr 28 306,05 |
| Unit Price without VAT: | kr 351,57000 |
|---|---|
| Unit Price with VAT: | kr 439,46250 |

