

ADP5210 | |
|---|---|
DigiKey Part Number | P17105-ND |
Manufacturer | |
Manufacturer Product Number | ADP5210 |
Description | SENSOR 14.5PSIG 0.12" 4.5V |
Customer Reference | |
Detailed Description | Pressure Sensor -14.5PSI (-100kPa) Vented Gauge Male - 0.12" (3mm) Tube 0 V ~ 4.5 V 6-SMD Module |
Datasheet | Datasheet |
Category | Voltage - Supply 5V |
Manufacturer Panasonic Industry | Port Size Male - 0.12" (3mm) Tube |
Series | Port Style Barbless |
Packaging Tray | Features Amplified Output, Temperature Compensated |
Part Status Obsolete | Termination Style Gull Wing |
Applications Board Mount | Maximum Pressure -29.01PSI (-200kPa) |
Pressure Type Vented Gauge | Operating Temperature -10°C ~ 60°C |
Operating Pressure -14.5PSI (-100kPa) | Mounting Type Surface Mount |
Output Type Wheatstone Bridge | Package / Case 6-SMD Module |
Output 0 V ~ 4.5 V | Base Product Number |
Accuracy ±1.5% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADP5211 | Panasonic Industry | 22 | P17106-ND | kr 661,70000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 661,70000 | kr 661,70 |
| 5 | kr 612,23000 | kr 3 061,15 |
| 10 | kr 593,80900 | kr 5 938,09 |
| 25 | kr 571,76240 | kr 14 294,06 |
| Unit Price without VAT: | kr 661,70000 |
|---|---|
| Unit Price with VAT: | kr 827,12500 |

