

ADP5120 | |
|---|---|
DigiKey Part Number | P17126-ND |
Manufacturer | |
Manufacturer Product Number | ADP5120 |
Description | SENSOR 3.63PSIG 0.12" 4.5V |
Customer Reference | |
Detailed Description | Pressure Sensor 3.63PSI (25kPa) Vented Gauge Male - 0.12" (3mm) Tube 0 V ~ 4.5 V 6-DIP Module |
Datasheet | Datasheet |
Category | Voltage - Supply 5V |
Manufacturer Panasonic Industry | Port Size Male - 0.12" (3mm) Tube |
Series | Port Style Barbless |
Packaging Bulk | Features Amplified Output, Temperature Compensated |
Part Status Obsolete | Termination Style PC Pin |
Applications Board Mount | Maximum Pressure 7.25PSI (50kPa) |
Pressure Type Vented Gauge | Operating Temperature -10°C ~ 60°C |
Operating Pressure 3.63PSI (25kPa) | Mounting Type Through Hole |
Output Type Analog Voltage | Package / Case 6-DIP Module |
Output 0 V ~ 4.5 V | Base Product Number |
Accuracy ±1.25% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 607,63000 | kr 607,63 |
| 5 | kr 561,65400 | kr 2 808,27 |
| 10 | kr 544,55300 | kr 5 445,53 |
| 25 | kr 524,07640 | kr 13 101,91 |
| 50 | kr 510,06780 | kr 25 503,39 |
| Unit Price without VAT: | kr 607,63000 |
|---|---|
| Unit Price with VAT: | kr 759,53750 |

