

ADP1271 | |
|---|---|
DigiKey Part Number | P17143-ND |
Manufacturer | |
Manufacturer Product Number | ADP1271 |
Description | SENSOR 71.11PSIG 0.12" 0.1V |
Customer Reference | |
Detailed Description | Pressure Sensor 71.11PSI (490.3kPa) Vented Gauge Male - 0.12" (3mm) Tube 0 mV ~ 100 mV 6-DIP Module |
Datasheet | Datasheet |
Category | Voltage - Supply 5V |
Manufacturer Panasonic Industry | Port Size Male - 0.12" (3mm) Tube |
Series | Port Style Barbless |
Packaging Box | Features Temperature Compensated |
Part Status Obsolete | Termination Style PC Pin |
Applications Board Mount | Maximum Pressure 142.22PSI (980.57kPa) |
Pressure Type Vented Gauge | Operating Temperature -20°C ~ 100°C |
Operating Pressure 71.11PSI (490.3kPa) | Mounting Type Through Hole |
Output Type Wheatstone Bridge | Package / Case 6-DIP Module |
Output 0 mV ~ 100 mV | Base Product Number |
Accuracy ±0.5% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 278,04000 | kr 278,04 |
| 5 | kr 254,82000 | kr 1 274,10 |
| 10 | kr 246,17500 | kr 2 461,75 |
| 25 | kr 235,83960 | kr 5 895,99 |
| 50 | kr 228,77080 | kr 11 438,54 |
| Unit Price without VAT: | kr 278,04000 |
|---|---|
| Unit Price with VAT: | kr 347,55000 |

