
EX-28A | |
|---|---|
DigiKey Part Number | 1110-1863-ND |
Manufacturer | |
Manufacturer Product Number | EX-28A |
Description | SENSOR REFLECTIVE 150MM NPN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Reflective, Diffuse Optical Sensor 1.77" ~ 5.906" (45mm ~ 150mm) NPN - Open Collector/Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | Reflective, Diffuse | |
Sensing Distance | 1.77" ~ 5.906" (45mm ~ 150mm) | |
Voltage - Supply | 12V ~ 24V | |
Response Time | 500µs | |
Output Configuration | NPN - Open Collector/Light-ON | |
Light Source | Red LED | |
Connection Method | Cable | |
Ingress Protection | IP67 | |
Cable Length | 78.74" (2m) | |
Adjustment Type | - | |
Operating Temperature | -25°C ~ 55°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1 095,56000 | kr 1 095,56 |
| 10 | kr 995,96400 | kr 9 959,64 |
| Unit Price without VAT: | kr 1 095,56000 |
|---|---|
| Unit Price with VAT: | kr 1 369,45000 |

