UM-1NPA/2B is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panasonic Energy
In Stock: 0
Unit Price: kr 0,00000

Parametric Equivalent


Panasonic Energy
In Stock: 0
Unit Price: kr 0,00000
Datasheet
D Zinc Carbon 1.5 V Battery Non-Rechargeable (Primary)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UM-1NPA/2B

DigiKey Part Number
UM-1NPA/2B-ND
Manufacturer
Manufacturer Product Number
UM-1NPA/2B
Description
BATTERY ZINC CARBON 1.5V D
Customer Reference
Detailed Description
D Zinc Carbon 1.5 V Battery Non-Rechargeable (Primary)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
-
Size / Dimension
1.34" Dia x 2.42" H (34.0mm x 61.5mm)
Termination Style
Button Top (Extending)
Features
-
Discharge Rate
-
Weight
100.07 g
Shipping Info
-
Shelf Life
36 Months
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.