
R1NW/BK | |
|---|---|
DigiKey Part Number | P266-ND |
Manufacturer | |
Manufacturer Product Number | R1NW/BK |
Description | BATTERY ZINC CARBON 1.5V N |
Customer Reference | |
Detailed Description | N Zinc Carbon 1.5 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | - | |
Size / Dimension | 0.47" Dia x 1.19" H (12.0mm x 30.2mm) | |
Termination Style | Button Top (Extending) | |
Features | - | |
Discharge Rate | - | |
Weight | 6.55 g | |
Shipping Info | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |

