Image for K-K17M3A4BA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K-K17M3A4BA

DigiKey Part Number
11-K-K17M3A4BA-ND
Manufacturer
Manufacturer Product Number
K-K17M3A4BA
Description
BATTERY 1.2V 800MAH AAA
Customer Reference
Detailed Description
AAA 1.2 V Battery Rechargeable (Secondary) 800mAh
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Battery Chemistry
-
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
-
Termination Style
-
Discharge Rate
-
Standard Charge Current
-
Standard Charge Time
-
Shipping Info
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.