
EXB-E10C181J | |
|---|---|
DigiKey Part Number | U8181TR-ND - Tape & Reel (TR) U8181CT-ND - Cut Tape (CT) U8181DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-E10C181J |
Description | RES ARRAY 8 RES 180 OHM 1608 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 180 Ohm ±5% 62.5mW Power Per Element Bussed 8 Resistor Network/Array ±200ppm/°C 1608, Concave, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | EXB-E10C181J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Bussed | |
Resistance (Ohms) | 180 | |
Tolerance | ±5% | |
Number of Resistors | 8 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 10 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 1608, Concave, Long Side Terminals | |
Supplier Device Package | 1608 | |
Size / Dimension | 0.157" L x 0.083" W (4.00mm x 2.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 4,72000 | kr 4,72 |
| 10 | kr 3,02500 | kr 30,25 |
| 25 | kr 2,56520 | kr 64,13 |
| 50 | kr 2,27560 | kr 113,78 |
| 100 | kr 2,02930 | kr 202,93 |
| 250 | kr 1,76052 | kr 440,13 |
| 500 | kr 1,59208 | kr 796,04 |
| 1 000 | kr 1,44885 | kr 1 448,85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | kr 1,24803 | kr 4 992,12 |
| 8 000 | kr 1,15834 | kr 9 266,72 |
| 12 000 | kr 1,11229 | kr 13 347,48 |
| 20 000 | kr 1,06018 | kr 21 203,60 |
| 28 000 | kr 1,02914 | kr 28 815,92 |
| 40 000 | kr 0,99881 | kr 39 952,40 |
| 48 000 | kr 0,98427 | kr 47 244,96 |
| 96 000 | kr 0,93436 | kr 89 698,56 |
| 100 000 | kr 0,93223 | kr 93 223,00 |
| Unit Price without VAT: | kr 4,72000 |
|---|---|
| Unit Price with VAT: | kr 5,90000 |

