Image for EUMFD60Y12A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EUMFD60Y12A

DigiKey Part Number
P12732-ND
Manufacturer
Manufacturer Product Number
EUMFD60Y12A
Description
DC DC CONVERTER 12V 600W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 50A 36V - 72V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
36V
Voltage - Input (Max)
72V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
50A
Power (Watts)
600 W
Applications
ITE (Commercial)
Features
Remote On/Off
Operating Temperature
-20°C ~ 100°C
Efficiency
88.5%
Mounting Type
Through Hole
Package / Case
Full Brick
Size / Dimension
4.83" L x 2.53" W x 0.55" H (122.6mm x 64.2mm x 13.9mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.