
4TPS220MUD | |
|---|---|
DigiKey Part Number | 10-4TPS220MUDTR-ND - Tape & Reel (TR) 10-4TPS220MUDCT-ND - Cut Tape (CT) 10-4TPS220MUDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4TPS220MUD |
Description | CAP TANT POLY 220UF 4V 1411 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 4 V 1411 (3528 Metric) 30mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 4TPS220MUD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 30mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B1S | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 18,66000 | kr 18,66 |
| 10 | kr 12,53600 | kr 125,36 |
| 50 | kr 10,09800 | kr 504,90 |
| 100 | kr 9,34560 | kr 934,56 |
| 500 | kr 8,07416 | kr 4 037,08 |
| 1 000 | kr 7,68067 | kr 7 680,67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | kr 7,05751 | kr 17 643,77 |
| 7 500 | kr 6,69211 | kr 50 190,82 |
| 12 500 | kr 6,55688 | kr 81 961,00 |
| Unit Price without VAT: | kr 18,66000 |
|---|---|
| Unit Price with VAT: | kr 23,32500 |

