
ERJ-6CWDR010V | |
|---|---|
DigiKey Part Number | P124401TR-ND - Tape & Reel (TR) P124401CT-ND - Cut Tape (CT) P124401DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-6CWDR010V |
Description | RES 0.01 OHM 0.5% 1/2W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±0.5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-6CWDR010V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.081" L x 0.051" W (2.05mm x 1.30mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 6,13000 | kr 6,13 |
| 10 | kr 3,96000 | kr 39,60 |
| 25 | kr 3,36520 | kr 84,13 |
| 50 | kr 2,99520 | kr 149,76 |
| 100 | kr 2,67860 | kr 267,86 |
| 250 | kr 2,33144 | kr 582,86 |
| 500 | kr 2,11412 | kr 1 057,06 |
| 1 000 | kr 1,92939 | kr 1 929,39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 1,63242 | kr 8 162,10 |
| 10 000 | kr 1,52273 | kr 15 227,30 |
| 15 000 | kr 1,46640 | kr 21 996,00 |
| 25 000 | kr 1,40269 | kr 35 067,25 |
| 35 000 | kr 1,36472 | kr 47 765,20 |
| 50 000 | kr 1,32763 | kr 66 381,50 |
| 60 000 | kr 1,30985 | kr 78 591,00 |
| Unit Price without VAT: | kr 6,13000 |
|---|---|
| Unit Price with VAT: | kr 7,66250 |

