Non-Isolated PoL Module DC DC Converter 1 Output 24V 400mA 225V - 338V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EHD-RD3364A

DigiKey Part Number
P11460-ND
Manufacturer
Manufacturer Product Number
EHD-RD3364A
Description
DC DC CONVERTER 24V 9W
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 24V 400mA 225V - 338V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
225V
Voltage - Input (Max)
338V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
400mA
Power (Watts)
9 W
Applications
ITE (Commercial)
Features
-
Operating Temperature
-20°C ~ 70°C
Efficiency
80%
Mounting Type
Through Hole
Package / Case
15-SIP Module, 8 Leads
Size / Dimension
2.24" L x 0.28" W x 0.96" H (56.9mm x 7.0mm x 24.5mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.